Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9LG0924P1F001
Order Code4720944
Product RangeSan Ace 92L 9LG Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY595.180 (CNY672.5534) |
| 5+ | CNY539.020 (CNY609.0926) |
| 10+ | CNY505.290 (CNY570.9777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY595.18 (CNY672.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0924P1F001
Order Code4720944
Product RangeSan Ace 92L 9LG Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102.4CFM
Noise Rating55dBA
Power Rating12W
Rated Speed7000rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating500mA
IP Rating-
Air Flow - m3/min2.9m³/min
Static Pressure263Pa
Product RangeSan Ace 92L 9LG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
7000rpm
Current Rating
500mA
Air Flow - m3/min
2.9m³/min
Product Range
San Ace 92L 9LG Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102.4CFM
Power Rating
12W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
263Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27