Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RA0812P1H001
Order Code4218275
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.760 (CNY252.8488) |
| 5+ | CNY205.640 (CNY232.3732) |
| 10+ | CNY187.520 (CNY211.8976) |
| 20+ | CNY183.770 (CNY207.6601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.76 (CNY252.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0812P1H001
Order Code4218275
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing Type-
Air Flow - CFM77.3CFM
Noise Rating46dBA
Power Rating7.92W
Rated Speed6100rpm
Power Connection Type4 Lead Wires
Current Rating660mA
IP Rating-
Air Flow - m3/min2.19m³/min
Product Range-
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
46dBA
Rated Speed
6100rpm
Current Rating
660mA
Air Flow - m3/min
2.19m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
77.3CFM
Power Rating
7.92W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17