Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WP1224H1011
Order Code2432671
Product RangeSan Ace 120W
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY529.810 (CNY598.6853) |
| 5+ | CNY525.420 (CNY593.7246) |
| 10+ | CNY518.860 (CNY586.3118) |
| 20+ | CNY512.290 (CNY578.8877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY529.81 (CNY598.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WP1224H1011
Order Code2432671
Product RangeSan Ace 120W
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating39dBA
Power Rating5.28W
Rated Speed2600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating220mA
IP RatingIP68
Air Flow - m3/min2.8m³/min
Product RangeSan Ace 120W
SVHCLead (21-Jan-2025)
Product Overview
The 9WP1224H1011 is a 24VDC 38mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 120W-series 9WP-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 2600RPM Speed rating
- -20 to 70°C Operating temperature range
- 5.28W Rated power
- 0.283"-H₂O Static pressure
- Ribless frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2600rpm
Current Rating
220mA
Air Flow - m3/min
2.8m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
5.28W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP68
Product Range
San Ace 120W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4