Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7511-200-M10
Order Code4203942
Product RangeFN751X Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7511-200-M10
Order Code4203942
Product RangeFN751X Series
Technical Datasheet
Capacitance0.22µF
Voltage Rating1kVDC
Current Rating200A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max160µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN751X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.22µF
Current Rating
200A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
160µohm
Dielectric Characteristic
-
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
1kVDC
Capacitor Case Style
-
Capacitance Tolerance
20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN751X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219542