Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN 282-4-06
Order Code1104579
Product RangeFN 280
Your Part Number
Technical Datasheet
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.440 (CNY271.6972) |
| 5+ | CNY222.390 (CNY251.3007) |
| 10+ | CNY204.340 (CNY230.9042) |
| 25+ | CNY194.820 (CNY220.1466) |
| 50+ | CNY185.300 (CNY209.389) |
| 100+ | CNY176.460 (CNY199.3998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.44 (CNY271.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN 282-4-06
Order Code1104579
Product RangeFN 280
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 280
Product Overview
The FN 282-4-06 is a 4A Compact Filtered Power Entry Module with 6 output connections, 2 fuses and 2-pole rocker switch. This FN power entry module combines an IEC inlet, a mains filter with dual fuse holder and a 2-pole rocker switch in a small form factor. This product brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time.
- High conducted attenuation performance
- UL94V-2 Flammability rating
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
IEC C14
Current Rating
4A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 280
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085729