Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2020-1-06
Order Code1191365
Product RangeFN 2020 Series
Also Known As800600-SF
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.520 (CNY170.0876) |
| 5+ | CNY136.930 (CNY154.7309) |
| 10+ | CNY123.340 (CNY139.3742) |
| 20+ | CNY118.550 (CNY133.9615) |
| 40+ | CNY113.750 (CNY128.5375) |
| 60+ | CNY105.650 (CNY119.3845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.52 (CNY170.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2020-1-06
Order Code1191365
Product RangeFN 2020 Series
Also Known As800600-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2020 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2020-1-06 is a single-stage general purpose EMI Filter with high differential-mode attenuation. This Filter is designed for easy and fast chassis mounting and provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It can be used to cover a broad range of usage and offers a good size/amperage ratio.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Commercial, Automation & Process Control, Medical
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 2020 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for FN2020-1-06
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08