Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2060-16-06
Order Code1191381
Product RangeFN 2060 Series
Also Known As800560-SF
Technical Datasheet
519 In Stock
760 more incoming. You can reserve stock now
18 Delivery in 3-4 Business Days(Shanghai stock)
501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.580 (CNY339.6554) |
| 2+ | CNY296.360 (CNY334.8868) |
| 3+ | CNY292.130 (CNY330.1069) |
| 5+ | CNY287.900 (CNY325.327) |
| 10+ | CNY283.670 (CNY320.5471) |
| 20+ | CNY242.390 (CNY273.9007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.58 (CNY339.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2060-16-06
Order Code1191381
Product RangeFN 2060 Series
Also Known As800560-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2060 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2060-16-06 is a 1-phase 16A multi-stage General Purpose EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter is designed for noisy applications requiring good differential and common mode attenuation.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Building Automation, Medical, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 2060 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for FN2060-16-06
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26