40 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.810 (CNY243.8653) |
| 2+ | CNY215.280 (CNY243.2664) |
| 3+ | CNY214.750 (CNY242.6675) |
| 5+ | CNY214.220 (CNY242.0686) |
| 10+ | CNY213.690 (CNY241.4697) |
| 20+ | CNY181.220 (CNY204.7786) |
Product Information
Product Overview
The FN2090-4-06 is a 1-phase 4A multi-stage EMI Filter with excellent attenuation performance and it is designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The filter is designed for noisy applications requiring excellent filter performance. The higher inductivity versus amperage offers increased attenuation performance with the same form factor compared to FN2060 and FN2080 filter series.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Building Automation, Medical, Automation & Process Control
Technical Specifications
General Purpose
4A
2 Stage
Quick Connect
250VAC
Single Phase
Chassis Mount
Quick Connect
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate