Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN256-16-46
Order Code1209485
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY825.040 (CNY932.2952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY825.04 (CNY932.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN256-16-46
Order Code1209485
Technical Datasheet
Filter ApplicationsGeneral Purpose
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product Overview
The FN256-16-46 is a 3-phase and neutral line 16A compact General Purpose EMC Filter provides high attenuation of both symmetrical and asymmetrical interference. It is used as mains input filter and it also increase conducted immunity and thus contribute to overall system reliability. A light weight aluminium housing with a small footprint ensures that the filter can be easily accommodated on control panels and in tight power cabinets.
- DC to 60Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Power Management, Medical
Technical Specifications
Filter Applications
General Purpose
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1