Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN284-2-06
Order Code1104587
Product RangeFN 280
Also Known As800336-SF
Technical Datasheet
584 In Stock
Need more?
584 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.730 (CNY259.5949) |
| 10+ | CNY195.280 (CNY220.6664) |
| 40+ | CNY177.090 (CNY200.1117) |
| 80+ | CNY168.640 (CNY190.5632) |
| 120+ | CNY163.890 (CNY185.1957) |
| 280+ | CNY160.520 (CNY181.3876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.73 (CNY259.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN284-2-06
Order Code1104587
Product RangeFN 280
Also Known As800336-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeFN 280
Product Overview
The FN284-2-06 is a 2A Compact Filtered Power Entry Module with 6 output connections, 1 fuse and 2-pole rocker switch. This FN power entry module combines an IEC inlet, a mains filter with single fuse holder and a 2-pole rocker switch in a small form factor. This product brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time.
- High conducted attenuation performance
- UL94V-2 Flammability rating
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
IEC C14
Current Rating
2A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
FN 280
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088451