Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY981.580 (CNY1,109.1854) |
| 2+ | CNY975.490 (CNY1,102.3037) |
| 3+ | CNY969.400 (CNY1,095.422) |
| 5+ | CNY963.310 (CNY1,088.5403) |
| 10+ | CNY957.210 (CNY1,081.6473) |
| 20+ | CNY938.070 (CNY1,060.0191) |
Product Information
Product Overview
The FN3025HL-20-71 is a 3-phase DIN-Rail EMC/RFI Filter with minimum leakage current designed for chassis mounting. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behaviour. The embedded jump-terminal system from SCHAFFNER guarantees user-friendly handling as well as fast and reliable electrical connection. The captive hinged protective covers contribute to overall safety by offering protection against unintended contact with life conductors.
- IP00 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Compact state-of-the-art filter concept
- Light weight plastic enclosure design
- Hinged safety cover
- Revolutionary embedded filter terminals
- Environmental friendly design without potting compound
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control, Medical
Technical Specifications
General Purpose
20A
1 Stage
Terminal Block
520VAC
Three Phase
Chassis Mount
Terminal Block
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate