Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3270H-20-44
Order Code2499322
Also Known As806173-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,189.770 (CNY1,344.4401) |
5+ | CNY1,041.050 (CNY1,176.3865) |
10+ | CNY862.580 (CNY974.7154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,189.77 (CNY1,344.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3270H-20-44
Order Code2499322
Also Known As806173-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating20A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product Overview
The FN3270H-20-44 is a 3-phase compact EMC/RFI Filter for industrial motor drive applications. An extremely compact and light weight filter design requiring minimum mounting space in installations and cabinets. The solid, touch-safe terminal blocks, for all filters from 10 to 100A, offering sufficient contacting cross section according to the EN 60204-1 installation standard. This EMC filter provides the attenuation performance needed to fulfil EN 61800-3/A11 and it has guaranteed filter performance under full load operating conditions.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Very compact and light weight design requiring minimum space
- Easy, time-saving installation and contacting
- Attenuation performance according to EN 61800-3/A11
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49