Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN343-10-05
Order Code1191315
Also Known As800100-SF
Your Part Number
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY500.190 (CNY565.2147) |
| 3+ | CNY467.840 (CNY528.6592) |
| 5+ | CNY435.480 (CNY492.0924) |
| 10+ | CNY403.120 (CNY455.5256) |
| 20+ | CNY395.900 (CNY447.367) |
| 50+ | CNY395.890 (CNY447.3557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY500.19 (CNY565.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN343-10-05
Order Code1191315
Also Known As800100-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Overview
The FN343-10-05 is a 2-stage performance EMI Filter designed for easy and fast chassis mounting. It has increased attenuation performance based on dual-stage filter design and earth line choke. This Filter provides an excellent attenuation performance, based on chokes with high saturation and excellent thermal behaviour.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Dual-stage filter
- Compact housing
- Integrated earth line choke
- FASTON connection
Applications
Industrial, Consumer Electronics, Commercial, Power Management, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16