Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN350-55-33
Order Code1209491
Also Known As800472-SF
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,836.900 (CNY2,075.697) |
| 5+ | CNY1,800.170 (CNY2,034.1921) |
| 10+ | CNY1,763.430 (CNY1,992.6759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,836.90 (CNY2,075.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN350-55-33
Order Code1209491
Also Known As800472-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating55A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
SVHCLead (25-Jun-2025)
Product Overview
The FN350-55-33 is a single-stage Compact EMC/RFI Filter with high component value optimized for common and differential-mode attenuation in the lower frequency range makes this filter ideal for a large variety of single-phase motor drive applications. It is supplied in a relatively small housing design with safety terminal block for fast and easy installation in primarily industrial environments.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Industrial grade safety terminal block
- Designed to meet EN 55011/14/22
- Compliant with IEC 6095
Applications
Automation & Process Control, Power Management, Test & Measurement, Motor Drive & Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
55A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
SVHC
Lead (25-Jun-2025)
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.270058