Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN356-25-24
Order Code1209482
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN356-25-24
Order Code1209482
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating25A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product Overview
The FN356-25-24 is a 3-phase+neutral Line Filter for general four-wire filtering tasks. It represents the industry standard filter solutions for EMC compliance on three-phase and the neutral conductor, providing high attenuation of both symmetrical and asymmetrical interference. Used as a mains input filter, this Filter increases the conducted immunity and thus contribute to system reliability.
- IP00 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Low operating leakage current
- Compliant with IEC 60950
- Suitable to meet EN 55011/14/22
Applications
Industrial, Automation & Process Control, Computers & Computer Peripherals, Power Management
Technical Specifications
Filter Applications
General Purpose
Current Rating
25A
No. of Stages
1 Stage
Filter Input Terminals
Stud
Voltage Rating
250VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5