Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN402-2.5-02
Order Code1191327
Also Known As800534-SF
Your Part Number
Technical Datasheet
16 In Stock
200 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.460 (CNY110.1298) |
| 5+ | CNY89.280 (CNY100.8864) |
| 10+ | CNY81.090 (CNY91.6317) |
| 25+ | CNY74.770 (CNY84.4901) |
| 50+ | CNY70.360 (CNY79.5068) |
| 200+ | CNY65.710 (CNY74.2523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.46 (CNY110.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN402-2.5-02
Order Code1191327
Also Known As800534-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating2.5A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product Overview
The FN402-2.5-02 is a Single-phase Filter designed for easy and fast PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. This standard PCB single-phase filter is a practical solution to pass EMI system approval in a short time. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- Low profile
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Compact PCB-mountable design
Applications
Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
Filter Applications
General Purpose
Current Rating
2.5A
No. of Stages
1 Stage
Filter Input Terminals
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04