Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN405-0.5-02
Order Code1191332
Product RangeFN 405 Series
Also Known As800103-SF
Technical Datasheet
276 In Stock
Need more?
276 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.560 (CNY115.8928) |
| 10+ | CNY83.760 (CNY94.6488) |
| 25+ | CNY77.200 (CNY87.236) |
| 50+ | CNY72.640 (CNY82.0832) |
| 100+ | CNY68.370 (CNY77.2581) |
| 250+ | CNY68.300 (CNY77.179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.56 (CNY115.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN405-0.5-02
Order Code1191332
Product RangeFN 405 Series
Also Known As800103-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating500A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeFN 405 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN405-0.5-02 is a Single-phase Filter designed for easy and fast PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. Standard PCB single-phase filter is a practical solution to pass EMI system approval in a short time. The amperage rating is designed to offer the desired standard product. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Low profile
- Compact PCB-mountable design
Applications
Consumer Electronics, Commercial, Test & Measurement, Power Management
Technical Specifications
Filter Applications
General Purpose
Current Rating
500A
No. of Stages
1 Stage
Filter Input Terminals
-
Product Range
FN 405 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032