Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.950 (CNY274.5335) |
| 2+ | CNY231.780 (CNY261.9114) |
| 3+ | CNY220.600 (CNY249.278) |
| 5+ | CNY209.430 (CNY236.6559) |
| 10+ | CNY198.250 (CNY224.0225) |
| 20+ | CNY194.290 (CNY219.5477) |
Product Information
Product Overview
The FN410-3-02 is a single-phase Two-stage Filter with high performance designed for easy and fast PCB-mounting. Choosing this product brings the rapid availability of a standard high performance filter associated with the necessary safety acceptance. Standard PCB single-phase filter is a practical solution to pass EMI system approval in a short time. The amperage rating is designed to offer the desired standard product. It has very good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- High attenuation two-stage design
Applications
Consumer Electronics, Commercial, Test & Measurement, Power Management
Technical Specifications
General Purpose
3A
2 Stage
-
FN 410 Series
250VAC
Single Phase
Through Hole
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate