Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN7611-32-M4.
Order Code4203943
Product RangeFN 761X Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,472.370 (CNY1,663.7781) |
| 5+ | CNY1,419.380 (CNY1,603.8994) |
| 10+ | CNY1,366.390 (CNY1,544.0207) |
| 25+ | CNY1,366.320 (CNY1,543.9416) |
| 50+ | CNY1,366.250 (CNY1,543.8625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,472.37 (CNY1,663.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN7611-32-M4.
Order Code4203943
Product RangeFN 761X Series
Technical Datasheet
Current Rating32A
Capacitance Tolerance± 20%
DC Resistance Max650µohm
Product RangeFN 761X Series
Technical Specifications
Current Rating
32A
DC Resistance Max
650µohm
Capacitance Tolerance
± 20%
Product Range
FN 761X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452