Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.970 (CNY60.9861) |
| 10+ | CNY45.860 (CNY51.8218) |
| 100+ | CNY40.930 (CNY46.2509) |
| 250+ | CNY38.470 (CNY43.4711) |
| 500+ | CNY35.610 (CNY40.2393) |
| 1000+ | CNY34.360 (CNY38.8268) |
Product Information
Product Overview
The FN9222R-1-06 is a general IEC Inlet Filter with excellent performance/size ratio. This combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It is suitable for medical applications and designed to offer the desired solution. The output connection offers maximum flexibility for assembly and it has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- Rear/front or snap-in mounting
- Bleed resistor
Applications
Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
IEC C14
1A
-
-
Snap-In, Flange Mount
FN 9222
General Purpose
250VAC
-
Quick Connect
IP40
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate