180 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.430 (CNY162.0759) |
| 10+ | CNY117.020 (CNY132.2326) |
| 25+ | CNY112.980 (CNY127.6674) |
| 100+ | CNY105.910 (CNY119.6783) |
| 250+ | CNY99.890 (CNY112.8757) |
| 500+ | CNY99.810 (CNY112.7853) |
Product Information
Product Overview
The FN9222RB-20-06 is a general IEC Inlet Filter with excellent performance/size ratio. This combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It is suitable for medical applications and designed to offer the desired solution. The output connection offers maximum flexibility for assembly and it has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This medical version comply with the requirements of IEC/EN 60601-1 for creepage and clearance, leakage current and high potential testing.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- Rear/front or snap-in mounting
Applications
Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
IEC C14
20A
-
-
Flange Mount
-
General Purpose
250VAC
-
Quick Connect
IP40
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate