Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9246B-20-06
Order Code2851184
Product RangeFN 9246 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.610 (CNY331.7793) |
| 5+ | CNY271.580 (CNY306.8854) |
| 10+ | CNY249.540 (CNY281.9802) |
| 25+ | CNY238.760 (CNY269.7988) |
| 50+ | CNY227.980 (CNY257.6174) |
| 100+ | CNY217.120 (CNY245.3456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.61 (CNY331.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9246B-20-06
Order Code2851184
Product RangeFN 9246 Series
Technical Datasheet
Connector TypeIEC C20
Power Entry Module ApplicationsGeneral Purpose
Current Rating20A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9246 Series
Technical Specifications
Connector Type
IEC C20
Current Rating
20A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9246 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022907