Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9260-4-06
Order Code1104563
Product RangeFN 9260
Also Known As800498-SF
Your Part Number
Technical Datasheet
428 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
423 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.430 (CNY147.3859) |
| 10+ | CNY110.880 (CNY125.2944) |
| 25+ | CNY103.930 (CNY117.4409) |
| 100+ | CNY97.710 (CNY110.4123) |
| 250+ | CNY93.050 (CNY105.1465) |
| 500+ | CNY87.230 (CNY98.5699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.43 (CNY147.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9260-4-06
Order Code1104563
Product RangeFN 9260
Also Known As800498-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeFN 9260
Product Overview
The FN9260-4-06 is a 4A General Purpose Power Module with 6 output connections and 2 fuses. This power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. This product brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time.
- Exceptional conducted attenuation performance
- UL94V-2 Flammability rating
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
IEC C14
Current Rating
4A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
FN 9260
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052