Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY115.330 (CNY130.3229) | 
| 5+ | CNY111.300 (CNY125.769) | 
| 10+ | CNY107.510 (CNY121.4863) | 
Product Information
Product Overview
The FN9260B series general purpose Power Entry Module with fuses. Power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing FN 9260 product line brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- Exceptional conducted attenuation performance
- Versions up to 10A are available with fuse holder for one or two fuses
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
IEC C14
4A
-
5mm x 20mm
Snap-In, Flange Mount
FN9260B
Medical
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate