Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.530 (CNY319.2589) |
| 5+ | CNY261.350 (CNY295.3255) |
| 10+ | CNY240.160 (CNY271.3808) |
| 25+ | CNY228.970 (CNY258.7361) |
| 50+ | CNY217.780 (CNY246.0914) |
| 100+ | CNY207.400 (CNY234.362) |
Product Information
Product Overview
The FN 9280 series ultra compact and versatile filtered Power Entry Module with dual-fuse holder. Choosing FN 9280/90 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. For higher attenuation performance the FN 9290 family with a dual stage filter and identical panel cut-out can be used. Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.
- Single stage filter
- Ultra compact design
- Fuses Ø5x20mm
- 2-pole rocker switch
- Good attenuation performance
- Faston or spring cage terminals
- Good conducted attenuation performance
- Deep-drawn iron-sheet housing for best possible shielding against magnetic fields
- Rear/front flange mounting or snap-in versions
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
IEC C14
6A
2-Pole Switch
5mm x 20mm
Snap-In, Flange Mount
FN 9280
General Purpose
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate