Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-SE-H05-3100-200
Order Code2365267
Also Known As813423-SF
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.530 (CNY136.1989) |
| 5+ | CNY115.700 (CNY130.741) |
| 10+ | CNY112.230 (CNY126.8199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.53 (CNY136.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-SE-H05-3100-200
Order Code2365267
Also Known As813423-SF
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Cable Length - Imperial6.6ft
Product Overview
The IL13-SE-H05-3100-200 is a 2m IEC Power Cord with locking system for IEC C14 inlet, stripped ends. Schaffner power cords with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. Easy retrofit for all electronic equipments and devices.
- 3 x 1mm² (US: 18AWG) Cable core
- With stripped ends line side plug
- The locking system has a tensile force of typical 200N
- Suitable for use with any C14 IEC inlet
- Protection class-I
- -25 to 70°C Operating temperature range
- UL94V-2 Plugs flammability rating
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Metric
2m
Voltage Rating
250VAC
Cable Length - Imperial
6.6ft
Technical Docs (1)
Alternatives for IL13-SE-H05-3100-200
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14