Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No812283-SF
Order Code2063262
Also Known AsIL13-UK1-H05-3100-200
Technical Datasheet
41 In Stock
100 more incoming. You can reserve stock now
41 Delivery in 3-4 Business Days(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY117.490 (CNY132.7637) |
10+ | CNY114.560 (CNY129.4528) |
15+ | CNY111.690 (CNY126.2097) |
20+ | CNY108.900 (CNY123.057) |
25+ | CNY106.190 (CNY119.9947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.49 (CNY132.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No812283-SF
Order Code2063262
Also Known AsIL13-UK1-H05-3100-200
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Cable Length - Imperial6.6ft
Product Overview
The IL13-UK1-H05-3100-200 is a 2m IEC Power Cord with locking system for IEC C14 inlet, UK version. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. Easy retrofit for all electronic equipments and devices.
- 3 x 1mm² (US: 18AWG) Cable core
- BS1363, right angled fused 5A for IL13
- The locking system has a tensile force of typical 200N
- Suitable for use with any C14 IEC inlet
- Protection class-I
- -25 to 70°C Operating temperature range
- UL94V-2 Plugs flammability rating
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Metric
2m
Voltage Rating
250VAC
Cable Length - Imperial
6.6ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14