Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No812502-SF
Order Code2063261
Also Known As812502-SF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.270 (CNY220.6551) |
| 10+ | CNY191.450 (CNY216.3385) |
| 25+ | CNY187.640 (CNY212.0332) |
| 100+ | CNY183.820 (CNY207.7166) |
| 250+ | CNY179.980 (CNY203.3774) |
| 500+ | CNY176.170 (CNY199.0721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.27 (CNY220.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No812502-SF
Order Code2063261
Also Known As812502-SF
Technical Datasheet
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Cable Length - Imperial6ft
Product Overview
The IL13-US1-SVT-3100-183 is a 1.83m IEC Power Cord with locking system for IEC C14 inlet, US version. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. Easy retrofit for all electronic equipments and devices.
- 3 x 1mm² (US: 18AWG) Cable core
- NEMA-5 to 15, Straight line side plug
- The locking system has a tensile force of typical 200N
- Suitable for use with any C14 IEC inlet
- Protection class-I
- -25 to 70°C Operating temperature range
- UL94V-2 Plugs flammability rating
Applications
Power Management
Technical Specifications
Cable Length - Metric
1.83m
Voltage Rating
250VAC
Cable Length - Imperial
6ft
Current Rating
10A
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219539