Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL19-EU1-H05-3150-200
Order Code2365269
Also Known As813616-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.630 (CNY214.2819) |
| 10+ | CNY175.120 (CNY197.8856) |
| 25+ | CNY171.620 (CNY193.9306) |
| 100+ | CNY168.120 (CNY189.9756) |
| 250+ | CNY164.620 (CNY186.0206) |
| 500+ | CNY161.120 (CNY182.0656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.63 (CNY214.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL19-EU1-H05-3150-200
Order Code2365269
Also Known As813616-SF
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C19
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Cable Length - Imperial6.6ft
Product Overview
The IL19-EU1-H05-3150-200 is a 2m 16A IEC Power Cord with locking system for IEC C20 inlet, EU version. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. Easy retrofit for all electronic equipments and devices.
- 3 x 1.5mm² Cable core
- CEE7/VII, Right angled line side plug
- The locking system has a tensile force of typical 200N
- Suitable for use with any C14 IEC inlet
- Protection class-I
- -25 to 70°C Operating temperature range
- UL94V-2 Plugs flammability rating
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Metric
2m
Voltage Rating
250VAC
Cable Length - Imperial
6.6ft
Technical Docs (1)
Alternatives for IL19-EU1-H05-3150-200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24