Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL19-UK1-H05-3150-200
Order Code2365271
Product RangeIL19 Series
Also Known As813584-SF
Technical Datasheet
246 In Stock
Need more?
31 Delivery in 3-4 Business Days(Shanghai stock)
215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.310 (CNY206.0103) |
| 5+ | CNY177.750 (CNY200.8575) |
| 10+ | CNY173.320 (CNY195.8516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.31 (CNY206.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL19-UK1-H05-3150-200
Order Code2365271
Product RangeIL19 Series
Also Known As813584-SF
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C19
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeIL19 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The IL19-UK1-H05-3150-200 is a 200cm H05VV-F IEC black Cable Assembly with locking system for IEC C20 inlet. It offers IEC-lock straight cable with IEC C19 female plug to 13A fused angled line side plug BS1363. The locking system has a tensile force of typical 200N. It is recommended to use it with flange mount filters. This power cord is with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. It offers no exchange or modification of the IEC inlet or IEC inlet filter system is needed.
- Easy retrofit for all electronic equipments and device
- Protection class-I
- Suitable for use with any C14 IEC inlet
- 70°C Maximum pin temperature
- Locking system for standardized IEC C14/C20 inlet filter
- No accidental disconnection
- Fits any Schaffner IEC C14/C20 inlet filter
- Retrofit for any IEC C14 inlet
- IP20 Protection
- -25 to 70°C Temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
IL19 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24