Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL19-US1-SJT-3160-183
Order Code2365270
Product RangeIL19 Series
Also Known As813617-SF
Your Part Number
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.120 (CNY432.9256) |
| 5+ | CNY340.120 (CNY384.3356) |
| 10+ | CNY323.190 (CNY365.2047) |
| 25+ | CNY309.180 (CNY349.3734) |
| 50+ | CNY294.290 (CNY332.5477) |
| 100+ | CNY281.580 (CNY318.1854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.12 (CNY432.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL19-US1-SJT-3160-183
Order Code2365270
Product RangeIL19 Series
Also Known As813617-SF
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C19
Cable Length - Metric1.83m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeIL19 Series
Cable Length - Imperial6ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The IL19-US1-SJT-3150-183 is a 1.83m 16A IEC Power Cord with locking system for IEC C20 inlet, US version. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. Easy retrofit for all electronic equipments and devices.
- 3 x 1.5mm² Cable core
- NEMA-5 to 15, Straight line side plug
- The locking system has a tensile force of typical 200N
- Suitable for use with any C14 IEC inlet
- Protection class-I
- -25 to 70°C Operating temperature range
- UL94V-2 Plugs flammability rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250VAC
Product Range
IL19 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359