Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT313
Order Code2850772
Product RangeIT Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT313
Order Code2850772
Product RangeIT Series
Technical Datasheet
Turns Ratio1:1:1
Inductance3mH
DC Resistance0.33ohm
ET Constant450Vµs
Isolation Voltage2.5kV
Product RangeIT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.33ohm
Isolation Voltage
2.5kV
SVHC
No SVHC (14-Jun-2023)
Inductance
3mH
ET Constant
450Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608