Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,023.450 (CNY3,416.4985) |
| 5+ | CNY2,759.110 (CNY3,117.7943) |
| 10+ | CNY2,596.270 (CNY2,933.7851) |
| 25+ | CNY2,592.580 (CNY2,929.6154) |
| 50+ | CNY2,588.890 (CNY2,925.4457) |
| 100+ | CNY2,559.600 (CNY2,892.348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,023.45 (CNY3,416.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Robust, small reel, ideal for ceiling/wall or floor mounting.
- Sturdy, thermoplastic design, electrically insulated and corrosion resistant
- Any unused cable is neatly stored on the reel
- A short pull on the stopper and the cable neatly rewinds
- Adjustable ball stop
- Ratchet on/off facility
- Fused terminal block
- 0.8m Ohm contact resistance
- Universal mounting bracket
- IP20 Rated
- Cable length: 12m, 3x 1mm²
- Max load (wound/unwound): 4A/10A
- Diameter: 260mm
- Weight: 4.1kg
Technical Specifications
Cable Length - Imperial
26ft
Current Rating
10A
Product Range
FT260
Cable Length - Metric
8m
Voltage Rating
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4