Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,577.700 (CNY6,302.801) |
| 5+ | CNY5,140.880 (CNY5,809.1944) |
| 10+ | CNY4,733.310 (CNY5,348.6403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,577.70 (CNY6,302.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Supplied with oil resistant rubber cable H07RN-F and mounting bracket for wall or ceiling fixing. Swivel bracket available to enable 350 degrees rotation for floor or ceiling application.
- Supplied with 10m of 3G2.5 H07RN-F cable
- Max Load: 10A Wound / 16A Unwound
- Adjustable ball stop
- Ratchet on/off facility
- 0.8mR contact resistance
- IP40 protection
Technical Specifications
Product Range
FT350
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8