Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHILL
Manufacturer Part NoFT350.0315
Order Code2800987
Product RangeFT350 Series
Also Known AsFT350.0315
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,152.620 (CNY5,822.4606) |
| 5+ | CNY4,678.460 (CNY5,286.6598) |
| 10+ | CNY4,271.280 (CNY4,826.5464) |
| 25+ | CNY4,224.170 (CNY4,773.3121) |
| 50+ | CNY4,134.480 (CNY4,671.9624) |
| 100+ | CNY4,078.760 (CNY4,608.9988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,152.62 (CNY5,822.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHILL
Manufacturer Part NoFT350.0315
Order Code2800987
Product RangeFT350 Series
Also Known AsFT350.0315
Technical Datasheet
No. of Reels1
Reel Diameter350mm
Product RangeFT350 Series
SVHCTo Be Advised
Product Overview
Supplied with oil resistant rubber cable H07RN-F and mounting bracket for wall or ceiling fixing. Swivel bracket available to enable 350 degrees rotation for floor or ceiling application.
- Supplied with 15m of 3G1.5 H07RN-F cable
- Max Load: 8A Wound / 10A Unwound
- Adjustable ball stop
- Ratchet on/off facility
- Fused terminal block
- 0.8mR contact resistance
- IP40 protection
Technical Specifications
No. of Reels
1
Product Range
FT350 Series
Reel Diameter
350mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8