Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16ZVRK-M20-2254
Order Code1890382
Product RangeAZ 16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.680 (CNY395.1384) |
| 5+ | CNY342.690 (CNY387.2397) |
| 10+ | CNY335.700 (CNY379.341) |
| 20+ | CNY328.700 (CNY371.431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.68 (CNY395.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16ZVRK-M20-2254
Order Code1890382
Product RangeAZ 16 Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max5N
Product RangeAZ 16 Series
Contact Current DC Max4A
Contact Voltage DC Max24V
Product Overview
The AZ16ZVRK-M20-2254 is a Safety Switch with separate actuator, plastic, glass-fibre reinforced thermoplastic, self-extinguishing housing, silver contact and NO/NC contact type. Screw connection design of electrical connection and 0.2m/s maximum actuating speed.
- 20000000 Operations mechanical life
- 8mm Positive break travel
- 6A gG D-fuse Maximum fuse rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
5N
Contact Current DC Max
4A
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Product Range
AZ 16 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1