Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW92S7D22D-24D
Order Code2103603
Product RangeW92 Series
Technical Datasheet
217 In Stock
Need more?
20 Delivery in 3-4 Business Days(Shanghai stock)
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.770 (CNY190.7101) |
| 5+ | CNY160.900 (CNY181.817) |
| 10+ | CNY152.020 (CNY171.7826) |
| 20+ | CNY147.560 (CNY166.7428) |
| 50+ | CNY145.020 (CNY163.8726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.77 (CNY190.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW92S7D22D-24D
Order Code2103603
Product RangeW92 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeW92 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance350ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The W92S7D22D-24D is a Power Relay with DPST-NO silver alloy contacts and quick-connect terminals. This W92-series DIN-rail and panel mount relay features standard class-F insulation allows for maximum coil temperature of 155°C which is ideal for high temperature applications. DIN and panel mount cover mounts directly onto DIN rail or panel and provides flexibility to accommodate last minute design changes. Sealed construction suitable for washing to remove flux residues.
- Flange cover style
- 1.7W Average power consumption
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
350ohm
Coil Voltage
24VDC
Product Range
W92 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093894