Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No792XDX3M4L-24D
Order Code2452296
Product Range792 Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.660 (CNY192.8458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.66 (CNY192.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No792XDX3M4L-24D
Order Code2452296
Product Range792 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current3A
Product Range792 Series
Relay MountingSocket
Contact Voltage VAC250V
Contact Voltage VDC28V
Coil Resistance640ohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VDC
28V
Coil Voltage
24VDC
Product Range
792 Series
Contact Voltage VAC
250V
Coil Resistance
640ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04028