Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDRPRO-5102
Order Code1265310
Product RangeTDRPRO-5100 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,043.830 (CNY2,309.5279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,043.83 (CNY2,309.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoTDRPRO-5102
Order Code1265310
Product RangeTDRPRO-5100 Series
Technical Datasheet
Contact Voltage VDC30VDC
Time Min0.1s
Time Max999h
Product RangeTDRPRO-5100 Series
Contact ConfigurationDPDT
Contact Current12A
Relay MountingSocket
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Nom Input Voltage240V
Timing AdjustmentThumbwheel Switch
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
30VDC
Time Max
999h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Thumbwheel Switch
Time Min
0.1s
Product Range
TDRPRO-5100 Series
Contact Current
12A
Contact Voltage VAC
240VAC
Nom Input Voltage
240V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TDRPRO-5102
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156492