Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-464-1
Order Code2787298
Technical Datasheet
145 In Stock
Need more?
145 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.400 (CNY33.222) |
| 5+ | CNY27.330 (CNY30.8829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-464-1
Order Code2787298
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating15A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 70-464-1 is a 8-pin Relay Socket with M3.5 combination head zinc-plated steel screw terminals and clamping plates. Suitable for use with Magnecraft 750-series relays. This zinc-plated copper alloy internal metal tracks socket is ideal for DIN rail or panel mounting.
- Light gray body color
- Red plastic locking clip DIN locking method
- Screw Clamping wire connection method
- UL94V-0 Flammability rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
15A
Product Range
-
Alternatives for 70-464-1
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040144