Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXRC-24D
Order Code2452247
Product Range750 Series
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.360 (CNY177.8168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.36 (CNY177.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXRC-24D
Order Code2452247
Product Range750 Series
Technical Datasheet
Product Range750 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance470ohm
Technical Specifications
Product Range
750 Series
Coil Type
-
Contact Voltage VDC
30V
Coil Resistance
470ohm
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Material
Silver Alloy
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072