Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No781XAXRM4L-24A
Order Code2493360
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY121.180 (CNY136.9334) |
5+ | CNY118.160 (CNY133.5208) |
10+ | CNY115.130 (CNY130.0969) |
20+ | CNY114.700 (CNY129.611) |
50+ | CNY114.050 (CNY128.8765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.18 (CNY136.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No781XAXRM4L-24A
Order Code2493360
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current15A
Relay MountingSocket
Coil Type-
Relay TerminalsQuick Connect
Contact MaterialSilver Alloy
Coil Resistance180ohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Coil Type
-
Contact Material
Silver Alloy
Coil Voltage
24VAC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Coil Resistance
180ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948