Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XDXH21-12D
Order Code1386132
Product Range782 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY926.230 (CNY1,046.6399) |
| 5+ | CNY909.100 (CNY1,027.283) |
| 10+ | CNY891.970 (CNY1,007.9261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY926.23 (CNY1,046.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No782XDXH21-12D
Order Code1386132
Product Range782 Series
Technical Datasheet
Contact Configuration4PDT
Contact Current5A
Product Range782 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Technical Specifications
Contact Configuration
4PDT
Product Range
782 Series
Coil Type
-
Contact Voltage VDC
30V
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Material
Silver Alloy
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044226