Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S7D22D-12
Order Code1690586
Product Range92 Series
Technical Datasheet
546 In Stock
Need more?
546 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY131.990 (CNY149.1487) |
5+ | CNY129.360 (CNY146.1768) |
10+ | CNY126.720 (CNY143.1936) |
20+ | CNY124.080 (CNY140.2104) |
50+ | CNY121.440 (CNY137.2272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.99 (CNY149.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S7D22D-12
Order Code1690586
Product Range92 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Product Range92 Series
Coil Type-
Contact Voltage VAC250V
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance86ohm
Technical Specifications
Coil Voltage
12VDC
Product Range
92 Series
Contact Voltage VAC
250V
Contact Material
Silver Alloy
Contact Current
30A
Coil Type
-
Contact Voltage VDC
28V
Coil Resistance
86ohm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09013