Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FSG2J20
Order Code2663005
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY423.640 (CNY478.7132) |
| 5+ | CNY415.170 (CNY469.1421) |
| 10+ | CNY406.700 (CNY459.571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY423.64 (CNY478.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FSG2J20
Order Code2663005
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting Style1/4" NPSF
Pressure Port Type1/4" NPSF
Operating Pressure Min20psi
Operating Pressure Max40psi
Sensor MountingFlange
Contact ConfigurationDPST-NC
Switching Voltage Max-
Electrical ConnectionScrew Clamp Terminals
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-22°F
Operating Temperature Max158°F
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
1/4" NPSF
Operating Pressure Max
40psi
Contact Configuration
DPST-NC
Electrical Connection
Screw Clamp Terminals
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-22°F
Product Range
-
Pressure Fitting Style
1/4" NPSF
Operating Pressure Min
20psi
Sensor Mounting
Flange
Switching Voltage Max
-
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
158°F
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378