Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC5902
Order Code4276050
Product RangePreventa XCS Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY832.920 (CNY941.1996) |
| 5+ | CNY728.800 (CNY823.544) |
| 10+ | CNY603.860 (CNY682.3618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY832.92 (CNY941.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC5902
Order Code4276050
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max550mA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XCSDMC5902 from Schneider is a non contact safety interlock switch. It is a rectangular, compact design, pre wired coded magnetic switch. Confirming CSA C22-2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, EN 1088, ISO 14119 and UL 508 standards.
- 2m cable length
- 1NC + 1NO contact configuration
- Rated operational voltage is 24VDC
- Assured operating distance of 5mm
- Assured tripping distance 15mm
- Maximum switching voltage is 100VDC
- Rated operational current is 100A
Applications
Industrial, Power Management, Automation & Process Control, Security
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
550mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1