Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC7902
Order Code4276073
Product RangePreventa XCS Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.700 (CNY716.081) |
| 5+ | CNY621.030 (CNY701.7639) |
| 10+ | CNY608.360 (CNY687.4468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY633.70 (CNY716.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC7902
Order Code4276073
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max550mA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XCSDMC7902 is a double-pole double-throw (DPDT) Safety Interlock Switch with plastic body and thermoplastic PBT enclosure. This coded magnetic switch features 2NC staggered rhodium contacts and PVC pre-cabled electrical connection. This XCSDMC series compact rectangular interlock switch is suitable for use with the Preventa safety detection range products. It meets the EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL 508, CSA C22.2 No 14 standards.
- 10Ω Resistance across terminals
- 1200000 cycles Electrical durability
- 1000MΩ Insulation resistance
- IP67 and IP66 Protection rating
- -25 to 85°C Ambient air temperature range for operation
Applications
Industrial, Robotics, Automotive
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
550mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1