Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA592
Order Code3227698
Product RangeXCS-PA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY295.510 (CNY333.9263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.51 (CNY333.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA592
Order Code3227698
Product RangeXCS-PA
Technical Datasheet
Product RangeXCS-PA
Contact Configuration1NO / 1NC
Switch TerminalsCage Clamp, Screw
Contact Voltage AC Max250V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max540mA
Product Overview
- ≥1000000 Cycles mechanical durability
Applications
Industrial, Safety, Automotive
Technical Specifications
Product Range
XCS-PA
Switch Terminals
Cage Clamp, Screw
Contact Current AC Max
6A
Contact Voltage DC Max
24V
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Current DC Max
540mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1