Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY96.800 (CNY109.384) |
5+ | CNY84.700 (CNY95.711) |
10+ | CNY70.180 (CNY79.3034) |
20+ | CNY62.920 (CNY71.0996) |
50+ | CNY60.140 (CNY67.9582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.80 (CNY109.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKY41
Order Code8730121
Technical Datasheet
For Use WithOsiswitch Limit Switches
IP / NEMA RatingNot Rated
Product Range-
Product Overview
The ZCKY41 is a Limit Switch Lever with a thermoplastic roller spring return operator. This switch lever features 30° cam switch action and rotary movement of the operating head. This ZCKY series standard switch lever is suitable for the OsiSense XC range products and compatible with the XCKJ, XCKL, XCKM and XCKS switches.
- Green premium product
- Lateral approach
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
For Use With
Osiswitch Limit Switches
Product Range
-
IP / NEMA Rating
Not Rated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024