Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8MEM24012
Order Code2070143
Product RangeModicon Phaseo ABL8 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.630 (CNY380.3919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.63 (CNY380.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8MEM24012
Order Code2070143
Product RangeModicon Phaseo ABL8 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124VDC
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeModicon Phaseo ABL8 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ABL8MEM24012
3 Products Found
Product Overview
The ABL8MEM24012 from Schneider is a Phaseo modular regulated switch mode power supply with DIN rail mounting. It is single phase or two phase SMPS for industrial applications. This modular electronic switch mode power supply provides a quality of output current suitable for supplied loads. This modular Phaseo power supply can be connected in phase to neutral (N-L1) or in phase to phase1 (L1-L2). This power supply is suitable for global use conforming to IEC, UL, CSA and TUV standards.
- Input voltage range from 85VAC to 264VAC
- Output voltage is 24VDC
- Rated power is 30W
- Power supply output current is 1.2A
- Efficiency is 82%
- Green LED for status indication
- Short circuit protection
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.2A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
Modicon Phaseo ABL8 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234054